Cart

KNB1530 U68 10% 275V L4

ISKRA KNB1530 U68 10% 275V L4

image shown is a representation only

ISKRA

FF 680nF 275Vac 10% X2P27,5 MKP
Supplier: Iskra
Matchcode: FF680N27,510X2
Rutronik No.: KFO532
Unit Pack: 1
MOQ: 1
Packaging: BULK
In Stock
0.4205 $
0.42 $

Prices

1 0.4205 $
3,200 0.3946 $
4,800 0.3881 $
6,400 0.3817 $
8,000 0.359 $

Parameter

C(N)
680n F
U(N)
275 V
Voltage type
AC
Tolerance
10 %
Pitch
27.5 mm
Dielectric
MKP
XY-class
X2
Test voltage
2635 V
Pulse immunity
160 V/µs
T(A) max
100 °C
T(A) min
-40 °C
Lead length
4 mm
Length
32 mm
Diameter/Width
11 mm
Height
20 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
Slovenia
ABC-Code
B
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?