Cart

KNB1530 U47 10% 275V P22,5 TR

ISKRA KNB1530 U47 10% 275V P22,5 TR

image shown is a representation only

ISKRA

FF 470nF 275Vac 10% X2P22,5 MKP
Supplier: Iskra
Matchcode: FF470N22,510X2
Rutronik No.: KFO9097
Unit Pack: 200
MOQ: 36000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2137 $
7,693.20 $

Parameter

C(N)
470n F
U(N)
275 V
Voltage type
AC
Tolerance
10 %
Pitch
22.5 mm
Dielectric
MKP
XY-class
X2
Test voltage
2635 V
Pulse immunity
200 V/µs
T(A) max
100 °C
T(A) min
-40 °C
Length
27 mm
Diameter/Width
10.5 mm
Height
20 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
Slovenia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?