Cart

KNB1530 U33 10% 275V L6

ISKRA KNB1530 U33 10% 275V L6

image shown is a representation only

ISKRA

FF 330nF 275Vac 10% X2P22,5 MKP
Supplier: Iskra
Matchcode: FF330N22,510X2
Rutronik No.: KFO607
Unit Pack: 150
MOQ: 150
Packaging: BULK
In Stock
0.2466 $
36.99 $

Prices

150 0.2466 $
300 0.2314 $
600 0.2276 $
1,050 0.2238 $
1,950 0.2106 $

Parameter

C(N)
330n F
U(N)
275 V
Voltage type
AC
Tolerance
10 %
Pitch
22.5 mm
Dielectric
MKP
XY-class
X2
Test voltage
2635 V
Pulse immunity
200 V/µs
T(A) max
100 °C
T(A) min
-40 °C
Lead length
6+0-1 mm
Length
27 mm
Diameter/Width
8.5 mm
Height
18.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
Slovenia
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?