Cart

KNB1530 U22 10% 275V L25 CD

ISKRA KNB1530 U22 10% 275V L25 CD

image shown is a representation only

ISKRA

FF 220nF 275Vac 10% X2P22,5 MKP
Supplier: Iskra
Matchcode: FF220N22,510X2
Rutronik No.: KFO9170
Unit Pack: 200
MOQ: 200
Packaging: BULK
In Stock
0.1619 $
32.38 $

Prices

200 0.1619 $
400 0.1519 $
800 0.1494 $
1,600 0.1469 $
2,800 0.1382 $

Parameter

C(N)
220n F
U(N)
275 V
Voltage type
AC
Tolerance
10 %
Pitch
22.5 mm
Dielectric
MKP
XY-class
X2
Test voltage
2635 V
Pulse immunity
200 V/µs
T(A) max
100 °C
T(A) min
-40 °C
Design/Type
CD-TYPE
Lead length
25+5 mm
Length
27 mm
Diameter/Width
7 mm
Height
16.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85322500000
Country
Slovenia
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?