Cart

KNB1530 U1 20% 300V L4 R15

ISKRA KNB1530 U1 20% 300V L4 R15

image shown is a representation only

ISKRA

FF 100nF 300Vac 20% X2 P15 MKP
Supplier: Iskra
Matchcode: FF100N1520X2
Rutronik No.: KFO1062
Unit Pack: 500
MOQ: 500
Packaging: BULK
In Stock
0.106 $
53.00 $

Prices

500 0.106 $
1,000 0.0995 $
2,000 0.0979 $
3,000 0.0962 $
6,000 0.0905 $

Parameter

C(N)
100n F
U(N)
300 V
Voltage type
AC
Tolerance
20 %
Pitch
15 mm
Dielectric
MKP
XY-class
X2
Test voltage
2635 V
Pulse immunity
400 V/µs
T(A) max
100 °C
T(A) min
-40 °C
Lead length
4 mm
Length
18 mm
Diameter/Width
6 mm
Height
12 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
Slovenia
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?