Cart

KNB1530 U1 10% 275V L30 R15

ISKRA KNB1530 U1 10% 275V L30 R15

image shown is a representation only

ISKRA

FF 100nF 275Vac 10% X2 P15 MKP
Supplier: Iskra
Matchcode: FF100N1510X2
Rutronik No.: KFO9888
Unit Pack: 200
MOQ: 5000
Packaging: BULK
On request
0.1169 $
584.50 $

Prices

5,000 0.1169 $
6,600 0.1061 $

Parameter

C(N)
100n F
U(N)
275 V
Voltage type
AC
Tolerance
10 %
Pitch
15 mm
Dielectric
MKP
XY-class
X2
Test voltage
2635 V
Pulse immunity
400 V/µs
T(A) max
100 °C
T(A) min
-40 °C
Lead length
30+5 mm
Length
18 mm
Diameter/Width
7 mm
Height
13 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
Slovenia
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?