Cart

KNB1530 U01 20% 275V L4+-0,5

ISKRA KNB1530 U01 20% 275V L4+-0,5

image shown is a representation only

ISKRA

FF 10nF 275Vac 20% X2 P15 MKP
Supplier: Iskra
Matchcode: FF10N1520X2
Rutronik No.: KFO591
Unit Pack: 200
MOQ: 200
Packaging: BULK
In Stock
0.1404 $
28.08 $

Prices

200 0.1404 $
2,200 0.1313 $
3,600 0.1177 $
6,600 0.1069 $

Parameter

C(N)
10n F
U(N)
275 V
Voltage type
AC
Tolerance
20 %
Pitch
15 mm
Dielectric
MKP
XY-class
X2
Test voltage
2635 V
Pulse immunity
400 V/µs
T(A) max
100 °C
T(A) min
-40 °C
Lead length
4+-0,5 mm
Length
18 mm
Diameter/Width
5.5 mm
Height
11 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
Slovenia
ABC-Code
B
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?