Cart

KEU1910 U68 20% 400V L6

ISKRA KEU1910 U68 20% 400V L6

image shown is a representation only

ISKRA

FR 680nF 400Vdc 20% P27,5 MKT
Supplier: Iskra
Matchcode: FR680N27,5400V20%
Rutronik No.: KFO389
Unit Pack: 200
MOQ: 200
Packaging: BULK
In Stock
0.4606 $
92.12 $

Prices

200 0.4606 $
800 0.4309 $
1,200 0.3863 $
2,200 0.3506 $

Parameter

C(N)
680n F
U(N)
400 V
Voltage type
DC
Tolerance
20 %
Pitch
27.5 mm
Dielectric
MKT
Test voltage
640 V
Pulse immunity
10 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6+0-1 mm
Length
32 mm
Diameter/Width
9 mm
Height
17 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
Slovenia
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?