Cart

KEU1910 1U 10% 400V L4

ISKRA KEU1910 1U 10% 400V L4

image shown is a representation only

ISKRA

FR 1,0uF 400Vdc 10% P27,5 MKT
Supplier: Iskra
Matchcode: FR1,0U27,5400V10%
Rutronik No.: KFO2814
Unit Pack: 150
MOQ: 150
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.4312 $
64.68 $

Prices

150 0.4312 $
750 0.4034 $
1,200 0.3616 $
2,250 0.3282 $

Parameter

C(N)
1µ F
U(N)
400 V
Voltage type
DC
Tolerance
10 %
Pitch
27.5 mm
Dielectric
MKT
Test voltage
640 V
Pulse immunity
10 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
4 mm
Length
32 mm
Diameter/Width
9 mm
Height
17 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322500000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?