Cart

IRSM505-065PA

INFINEON SP001548996

image shown is a representation only

INFINEON

IGBT IPM 500V 2,6A 1,2V SOP23
Supplier: Infineon Technologies
Matchcode: IRSM505-065PA
Rutronik No.: IGBT1915
Unit Pack: 15
MOQ: 240
package: SOP23
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
On request
8.56 $
2,054.40 $

Prices

240 8.56 $
480 8.42 $
720 8.28 $
960 8.14 $

IGBT IPM 500V 2,6A 1,2V SOP23 Description

2.6A, 500V Integrated Power Module for Appliance Motor Drive Applications.

Summary of Features

  • 500V 3-phase inverter including high voltage gate drivers
  • Integrated bootstrap functionality
  • Low 1.3Ω(max, 25°C) R DS(on) Trench FREDFET
  • Under-voltage lockout for all channels
  • Matched propagation delay for all channels
  • Optimized dV/dt for loss and EMI trade offs
  • Open-source for single and leg-shunt current sensing
  • 3.3V logic compatible & advanced input filter
  • Driver tolerant to negative transient voltage (-Vs)
  • Isolation 1900V RMS, 1min
  • RoHS Compliant
  • Certified by UL - File Number E252584

Benefits

  • Easy to design-in – fast time to market
  • Same PCB design can address multiple markets (100VAC – 230VAC) with the same IPM package
  • UL certified package and temperature sensor

Target Applications

  • majorhomeapplicances
  • hoodfan
  • refrigerators
  • drives

Parameter

V(CE)
500 V
I(C)
2.6 A
I(Cpuls)
15 A
Package
SOP23
P(tot)
19 W
Temp.sensor
YES
Automotive
NO
Tj(max)
125 °C
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
FREDFET
Packaging
TUBE
Supplier Part
SP001548996
ECCN
EAR99
Customs Tariff No.
85423911000
Country
China
ABC-Code
A
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?