Cart

IRS2304STRPBF

INFINEON

Half Bridge Driver
Supplier: Infineon Technologies
Matchcode: IRS2304STRPBF
Rutronik No.: ICIFP45899
Unit Pack: 2500
MOQ: 2500
package: SOIC 8N
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.7436 $
1,859.00 $

Prices

2,500 0.7436 $
5,000 0.7315 $

Parameter

Channels
2
Diagnostics
120
T(j,max)
600 °C
Automotive
NO
Package
SOIC 8N
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001543034
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
B
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?