Cart

IRS2186PBF

INFINEON SP001546318

image shown is a representation only

INFINEON

High and Low Side Driver
Supplier: Infineon Technologies
Matchcode: IRS2186PBF
Rutronik No.: ICIFP45896
Unit Pack: 50
MOQ: 200
package: PDIP8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.64 $
528.00 $

Prices

200 2.64 $
500 2.60 $
1,000 2.55 $
2,000 2.51 $
2,500 2.47 $

Parameter

Channels
2
Diagnostics
4000
T(j,max)
600 °C
Automotive
NO
Package
PDIP8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001546318
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?