Cart

IRS21850SPBF

INFINEON

600V Single High Side Driver
Supplier: Infineon Technologies
Matchcode: IRS21850SPBF
Rutronik No.: ICIFP45894
Unit Pack: 95
MOQ: 665
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/06/2017
0.6865 $
456.52 $

Prices

665 0.6865 $
760 0.6752 $
1,520 0.6638 $
Article with this quantity is not orderable.

Parameter

Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001542856
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?