Cart

IRS21844PBF

INFINEON SP001546328

image shown is a representation only

INFINEON

H-Brd Drv 600V 1.9A PDIP-14
Supplier: Infineon Technologies
Matchcode: IRS21844PBF
Rutronik No.: ICIFP45890
Unit Pack: 25
MOQ: 25
package: PDIP14
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.92 $
48.00 $

Prices

25 1.92 $
500 1.88 $
1,000 1.85 $
1,500 1.82 $
2,000 1.79 $

Parameter

Channels
2
Diagnostics
1900
T(j,max)
600 °C
Automotive
NO
Package
PDIP14
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001546328
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?