Cart

IRS21814SPBF

INFINEON

High and Low Side Driver
Supplier: Infineon Technologies
Matchcode: IRS21814SPBF
Rutronik No.: ICIFP45885
Unit Pack: 55
MOQ: 220
package: SOIC 14N
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.38 $
523.60 $

Prices

220 2.38 $
605 2.33 $
1,155 2.29 $
2,255 2.26 $

Parameter

Channels
2
Diagnostics
1900
T(j,max)
600 °C
Automotive
NO
Package
SOIC 14N
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001545676
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?