IRS2153DSTRPBF
image shown is a representation only
H-BridgeDrV 600V 260mA SO8 SMD
Supplier: INFINEON
Matchcode: IRS2153DSTRPBF
Rutronik No.: ICIFP45909
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
H-BridgeDrV 600V 260mA SO8 SMD Description
600 V half-bridge gate driver IC with oscillator, integrated bootstrap FET, programmable frequency and programmable shutdown
Self-Oscillating 600 V Half Bridge Driver IC with typical 0.18 A source and 0.26 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP.
Summary of Features
- Integrated 600 V half-bridge gate driver
- CT, RT programmable oscillator
- 15.4 V Zener clamp on VCC
- Micropower startup
- Non-latched shutdown on CT pin (1/6th VCC)
- Internal bootstrap FET
- +/- 50 V/ns dV/dt immunity
- Internal deadtime
- Typical deadtime 1.1 µs (IRS2153D) or 0.6 µs (IRS21531D)
Potential Applications
- Motor control and drives
- Robotics
- Home and building automation
- Power tools
Parameter
- Application
- DriVer
- V(op,min)
- -3 V
- V(op,max)
- 600 V
- V(op,abs,max)
- 625 V
- Mounting
- 125
- T(j,max)
- 600 °C
- V(in,min)
- 1.1 V
- V(in,max)
- HVIC V
- t(on)
- NA µS
- t(off)
- NA µS
- Technology
- NA
- Automotive
- NO
- Package
- SO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001548666
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 22 weeks