Cart

IRS2117SPBF

INFINEON

Single High Side Driver
Supplier: Infineon Technologies
Matchcode: IRS2117SPBF
Rutronik No.: ICIFP45884
Unit Pack: 95
MOQ: 95
package: SOIC 8N
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.1155 $
105.97 $

Prices

95 1.1155 $
380 1.0973 $
760 1.0792 $
1,520 1.061 $

Parameter

Channels
1
Diagnostics
250
T(j,max)
600 °C
Automotive
NO
Package
SOIC 8N
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001534676
Customs Tariff No.
85423990000
Country
Thailand
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?