Cart

IRS2111SPBF

INFINEON

Half Bridge Driver
Supplier: Infineon Technologies
Matchcode: IRS2111SPBF
Rutronik No.: ICIFP45882
Unit Pack: 95
MOQ: 95
package: SOIC 8N
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.19 $
113.05 $

Prices

95 1.19 $
380 1.17 $
760 1.14 $
1,520 1.13 $

Parameter

Channels
2
Diagnostics
250
T(j,max)
600 °C
Automotive
NO
Package
SOIC 8N
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001534628
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?