Cart

IRS2110SPBF

INFINEON

High and Low Side Driver
Supplier: Infineon Technologies
Matchcode: IRS2110SPBF
Rutronik No.: ICIFP45881
Unit Pack: 45
MOQ: 180
package: SOIC 16W
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.64 $
295.20 $

Prices

180 1.64 $
270 1.61 $
540 1.59 $
1,080 1.57 $

Parameter

Channels
2
Diagnostics
2500
T(j,max)
500 °C
Automotive
NO
Package
SOIC 16W
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001542768
Customs Tariff No.
85423990000
Country
Thailand
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?