Cart

IRS2109STRPBF

INFINEON

Half Bridge Driver
Supplier: Infineon Technologies
Matchcode: IRS2109STRPBF
Rutronik No.: ICIFP45880
Unit Pack: 2500
MOQ: 2500
package: SOIC 8N
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.34 $
3,350.00 $

Prices

2,500 1.34 $
5,000 1.32 $

Parameter

Channels
2
Diagnostics
200
T(j,max)
600 °C
Automotive
NO
Package
SOIC 8N
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001542776
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?