Cart

IRS2109SPBF

INFINEON

Half Bridge Driver
Supplier: Infineon Technologies
Matchcode: IRS2109SPBF
Rutronik No.: ICIFP45879
Unit Pack: 95
MOQ: 285
package: SOIC 8N
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.51 $
430.35 $

Prices

285 1.51 $
380 1.49 $
760 1.46 $
1,520 1.44 $

Parameter

Channels
2
Diagnostics
200
T(j,max)
600 °C
Automotive
NO
Package
SOIC 8N
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001534394
Customs Tariff No.
85423190000
Country
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?