Cart

IRS21091SPBF

INFINEON

Half Bridge Driver
Supplier: Infineon Technologies
Matchcode: IRS21091SPBF
Rutronik No.: ICIFP45877
Unit Pack: 95
MOQ: 95
package: SOIC 8N
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.35 $
128.25 $

Prices

95 1.35 $
380 1.33 $
760 1.31 $
1,520 1.28 $

Parameter

Channels
2
Diagnostics
200
T(j,max)
600 °C
Automotive
NO
Package
SOIC 8N
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001542794
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?