IRS2108STRPBF
image shown is a representation only
H-Br DriVer 600V SMD SO8
Supplier: INFINEON
Matchcode: IRS2108STRPBF
Rutronik No.: ICIFP45914
Unit Pack: 2500
MOQ: 2500
Packaging: REEL
H-Br DriVer 600V SMD SO8 Description
600 V Half Bridge Driver IC with typical 0.29 A source and 0.6 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP, 14 Lead SOIC (IRS21084S), and 14 Lead PDIP (IRS21084).
Summary of Features:
- Floating gate driver designed for bootstrap operation
- Fully operational to +600 V
- Tolerant to negative transient voltage, dV/dt immune
- Gate drive supply range from 10 V to 20 V
- Undervoltage lockout for both channels
- 3.3 V, 5 V, and 15 V logic input compatible
- Cross-conduction prevention logic
- Matched propagation delay for both channels
- High-side output in phase with HIN input
- Low-side output out of phase with LIN input
- Logic and power ground +/- 5 V offset
- Internal 540 ns deadtime
- Lower di/dt gate driver for better noise immunity
Parameter
- Application
- halfbridge
- Channels
- 2
- V(op,min)
- -5 V
- V(op,max)
- 600 V
- I(lim,min)/Ch
- NO A
- Mounting
- 150
- I(lim,max)/Ch
- 0.22 A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001534434
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 22 weeks