Cart

IRS2103SPBF

INFINEON

Half Bridge Driver
Supplier: Infineon Technologies
Matchcode: IRS2103SPBF
Rutronik No.: ICIFP45871
Unit Pack: 95
MOQ: 665
package: SOIC 8N
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.9576 $
636.80 $

Prices

665 0.9576 $
760 0.9418 $
1,520 0.926 $

Parameter

Channels
2
Diagnostics
210
T(j,max)
600 °C
Automotive
NO
Package
SOIC 8N
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001548512
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?