Cart

IRS20752LTRPBF

INFINEON

200V Single High Side Driver
Supplier: Infineon Technologies
Matchcode: IRS20752LTRPBF
Rutronik No.: ICIFP45868
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4353 $
1,305.90 $

Prices

3,000 0.4353 $
6,000 0.4281 $
18,000 0.4172 $
36,000 0.4099 $

Parameter

Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001548576
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?