Cart

IRS20124SPBF

INFINEON

High and Low Side Driver
Supplier: Infineon Technologies
Matchcode: IRS20124SPBF
Rutronik No.: ICIFP45867
Unit Pack: 55
MOQ: 55
package: SOIC 14N
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 03/11/2017
3.05 $
167.75 $

Prices

55 3.05 $
165 2.99 $
605 2.94 $
1,155 2.90 $
2,255 2.84 $

Parameter

Automotive
NO
Package
SOIC 14N
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001553096
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?