Cart

IRS2001SPBF

INFINEON

High and Low Side Driver
Supplier: Infineon Technologies
Matchcode: IRS2001SPBF
Rutronik No.: ICIFP45865
Unit Pack: 95
MOQ: 665
package: SOIC 8N
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.5452 $
362.56 $

Prices

665 0.5452 $
760 0.5362 $
1,520 0.5272 $

Parameter

Channels
2
Diagnostics
290
T(j,max)
200 °C
Automotive
NO
Package
SOIC 8N
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001545526
Customs Tariff No.
85423911000
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?