- Home
- Semiconductors
- Low Voltage MOSFETs (<300V)
- INFINEON Low Voltage MOSFETs (<300V)
image shown is a representation only
N-CH 55V 17A 65mOhm TO251
Supplier:
INFINEON
Matchcode:
IRLU024NPBF
Rutronik No.:
TMOSP12684
Unit Pack: 75
MOQ: 75
package: TO-251
Packaging: TUBE
Best Choice
- Configuration
-
N-CH
- V(DS)
-
55 V
- I(D)at Tc=25°C
-
17 A
- RDS(on)at 10V
-
65 mOhm
- Q(g)
-
15 nC
- P(tot)
-
45 W
- R(thJC)
-
3.3 K/W
- Logic level
-
YES
- Mounting
-
THT
- Technology
-
HEXFET
- Fast bodydiode
-
NO
- Automotive
-
NO
- Package
-
TO-251
- RoHS Status
-
RoHS-conform
- Packaging
-
TUBE
- Supplier Part
- SP001553260
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
N-CH 55V 17A 65mOhm TO252
package:
DPAK
Packaging:
REEL
N-CH 55V 17A 75mOhm TO-251AA
package:
TO-251
Packaging:
TUBE
MOSFET 55V 17A
package:
TO-220
Packaging:
TUBE
Best Choice
N-CH 55V 17A 75mOhm TO252
package:
DPAK
Packaging:
REEL
Best Choice
N-CH 55V 31A 24mOhm TO220FP
package:
TO-220FP
Packaging:
TUBE
Best Choice
N-CH 55V 17A 65mOhm TO252
package:
DPAK
Packaging:
TUBE
N-CH 55V 42A 8mOhm TO251
package:
TO-251
Packaging:
TUBE
N-CHANNEL 55V 104A 8mOhm...
package:
TO-220
Packaging:
TUBE
N-CH 55V 44A 27mOhm TO251-3
package:
TO-251
Packaging:
TUBE
N-CH 55V 30A 24,5mOhm TO251
package:
TO-251
Packaging:
TUBE
Previous
Next