Cart

IRLL3303TRPBF

INFINEON SP001567242

image shown is a representation only

INFINEON

MOSFET 30V 4.6A SOT223
Supplier: Infineon Technologies
Matchcode: IRLL3303TRPBF
Rutronik No.: TMOSS6796
Unit Pack: 2500
MOQ: 2500
package: SOT223
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3064 $
766.00 $

Prices

2,500 0.3064 $
7,500 0.2988 $
12,500 0.2912 $
17,500 0.2836 $

Parameter

Configuartion
N-CH
V(DS)
30 V
I(D)at Tc=25°C
4.6 A
RDS(on)at 10V
31 mOhm
Package
SOT223
P(tot)
2.1 W
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001567242
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?