Cart

IRLIZ44NPBF

INFINEON SP001558208

image shown is a representation only

INFINEON

N-CH 55V 30A 22mOhm TO-220
Supplier: Infineon Technologies
Matchcode: IRLIZ44NPBF
Rutronik No.: TMOS1167
Unit Pack: 1
MOQ: 1
package: TO220
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.6319 $
0.63 $

Prices

1 0.6319 $
500 0.6216 $
2,500 0.6113 $
5,000 0.601 $
7,500 0.5908 $

Parameter

Configuartion
N-CH
V(DS)
55 V
I(D)at Tc=25°C
30 A
RDS(on)at 10V
22 mOhm
Package
TO220
Q(g)
48 nC
P(tot)
45 W
R(thJC)
3.3 K/W
Logic level
YES
Automotive
NO
Technology
HEXFET
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001558208
ECCN
EAR99
Customs Tariff No.
85412900000
Country
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?