Cart

IRLH5036TRPBF

INFINEON

N-CH 60V 100A 5,5mOhm HEXFET
Supplier: Infineon Technologies
Matchcode: IRLH5036TRPBF
Rutronik No.: TMOS1093
Unit Pack: 4000
MOQ: 4000
package: PQFN5x6
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/02/2017
1.84 $
7,360.00 $

Prices

4,000 1.84 $
8,000 1.77 $
Article with this quantity is not orderable.

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
100 A
RDS(on)at 10V
5.5 mOhm
Package
PQFN5x6
Q(g)
44 nC
P(tot)
3.6 W
R(thJC)
15 K/W
Logic level
YES
Automotive
NO
Technology
HEXFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001552660
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
B
Supplier Leadtime
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?