Cart

IRGS14C40LPBF

INFINEON SP001533072

image shown is a representation only

INFINEON

IGBT D2PAK
Supplier: Infineon Technologies
Matchcode: IRGS14C40LPBF
Rutronik No.: IGBT1824
Unit Pack: 50
MOQ: 3200
package: D2PAK
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.12 $
3,584.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

V(CE)
430 V
I(C)
14 A
V(CEsat)
1.55 V
Package
D2PAK
Bodydiode
NO
P(tot)
54 W
Automotive
NO
t(r)
2800 nS
td(off)
6000 nS
td(on)
90 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001533072
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?