Cart

IRGP50B60PD1PBF

INFINEON SP001534060

image shown is a representation only

INFINEON

IGBT 600V 33A 2V TO-247
Supplier: Infineon Technologies
Matchcode: IRGP50B60PD1PBF
Rutronik No.: IGBT1816
Unit Pack: 25
MOQ: 125
package: TO247
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.94 $
492.50 $

Prices

125 3.94 $
175 3.88 $
700 3.81 $
1,050 3.75 $
1,400 3.69 $

Parameter

V(CE)
600 V
I(C)
42 A
V(CEsat)
2 V
Package
TO247
Bodydiode
YES
P(tot)
156 W
Automotive
NO
t(r)
10 nS
td(off)
130 nS
td(on)
30 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
Ultrafast
Packaging
TUBE
Supplier Part
SP001534060
Customs Tariff No.
85412900000
Country
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?