Cart

IRGP4069DPBF

INFINEON SP001535800

image shown is a representation only

INFINEON

IGBT TO-247
Supplier: Infineon Technologies
Matchcode: IRGP4069DPBF
Rutronik No.: IGBT1812
Unit Pack: 25
MOQ: 100
package: TO247
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
5.41 $
541.00 $

Prices

100 5.41 $
175 5.33 $
700 5.23 $
1,050 5.15 $
1,400 5.06 $

Parameter

V(CE)
600 V
I(C)
50 A
V(CEsat)
1.6 V
Package
TO247
Bodydiode
YES
P(tot)
134 W
Automotive
NO
t(r)
33 nS
td(off)
105 nS
td(on)
46 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
Ultrafast
Packaging
TUBE
Supplier Part
SP001535800
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
A
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?