Cart

IRGP4063DPBF

INFINEON SP001549776

image shown is a representation only

INFINEON

IGBT TO-247
Supplier: Infineon Technologies
Matchcode: IRGP4063DPBF
Rutronik No.: IGBT1810
Unit Pack: 25
MOQ: 25
package: TO247
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
5.43 $
135.75 $

Prices

25 5.43 $
175 5.35 $
700 5.25 $
1,050 5.17 $
1,400 5.08 $

Parameter

V(CE)
600 V
I(C)
48 A
V(CEsat)
1.65 V
Package
TO247
Bodydiode
YES
P(tot)
170 W
Automotive
NO
t(r)
40 nS
td(off)
145 nS
td(on)
60 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
Ultrafast
Packaging
TUBE
Supplier Part
SP001549776
Customs Tariff No.
85412900000
Country
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?