Cart

IRGB30B60KPBF

INFINEON SP001546084

image shown is a representation only

INFINEON

IGBT 600V 50A 1,95V TO-220
Supplier: Infineon Technologies
Matchcode: IRGB30B60KPBF
Rutronik No.: IGBT1795
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
2.12 $
106.00 $

Prices

50 2.12 $
150 2.07 $
250 2.01 $

Parameter

V(CE)
600 V
I(C)
50 A
V(CEsat)
1.95 V
Package
TO220
Bodydiode
NO
P(tot)
370 W
Automotive
NO
t(r)
28 nS
td(off)
185 nS
td(on)
46 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
IGBT
Packaging
TUBE
Supplier Part
SP001546084
Customs Tariff No.
85412900000
Country
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?