Cart

IRGB14C40LPBF

INFINEON SP001547952

image shown is a representation only

INFINEON

IGBT TO-220
Supplier: Infineon Technologies
Matchcode: IRGB14C40LPBF
Rutronik No.: IGBT1794
Unit Pack: 50
MOQ: 1000
package: TO220
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.30 $
1,300.00 $

Parameter

V(CE)
430 V
I(C)
14 A
V(CEsat)
1.55 V
Package
TO220
Bodydiode
NO
P(tot)
54 W
Automotive
NO
t(r)
2.8 nS
td(off)
6000 nS
td(on)
900 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001547952
Customs Tariff No.
85412900000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?