Cart

IRG7PSH73K10PBF

INFINEON

IGBT TO-247
Supplier: Infineon Technologies
Matchcode: IRG7PSH73K10PBF
Rutronik No.: IGBT1793
Unit Pack: 25
MOQ: 25
package: SUPER247
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock Allocation
13.08 $
327.00 $

Prices

25 13.08 $
175 12.87 $
700 12.66 $
1,050 12.45 $
1,400 12.23 $

Parameter

V(CE)
1200 V
I(C)
130 A
V(CEsat)
2 V
Package
SUPER247
Bodydiode
NO
P(tot)
580 W
Automotive
NO
t(r)
118 nS
td(off)
267 nS
td(on)
63 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
Trench
Packaging
TUBE
Supplier Part
SP001549408
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
A
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?