Cart

IRG4PH50UDPBF

INFINEON SP001542126

image shown is a representation only

INFINEON

IGBT TO-247
Supplier: Infineon Technologies
Matchcode: IRG4PH50UDPBF
Rutronik No.: IGBT1780
Unit Pack: 25
MOQ: 4000
package: TO247
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
5.41 $
21,640.00 $

Parameter

V(CE)
1200 V
I(C)
24 A
V(CEsat)
2.78 V
Package
TO247
Bodydiode
NO
P(tot)
80 W
Automotive
NO
t(r)
29 nS
td(off)
845 nS
td(on)
32 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
Standard
Packaging
TUBE
Supplier Part
SP001542126
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
A
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?