Cart

IRG4PH40UDPBF

INFINEON

IGBT 1200V 21A 2,43V TO247
Supplier: Infineon Technologies
Matchcode: IRG4PH40UDPBF
Rutronik No.: IGBT1775
Unit Pack: 25
MOQ: 150
package: TO247-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.96 $
594.00 $

Prices

150 3.96 $
175 3.90 $
700 3.83 $
1,050 3.77 $
1,400 3.70 $

Parameter

V(CE)
1200 V
I(C)
21 A
V(CEsat)
2.43 V
Package
TO247-3
Bodydiode
YES
P(tot)
160 W
Automotive
NO
t(r)
35 nS
td(off)
97 nS
td(on)
46 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
Ultrafast
Packaging
TUBE
Supplier Part
SP001537144
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
A
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?