Cart

IRG4PF50WDPBF

INFINEON SP001547862

image shown is a representation only

INFINEON

IGBT TO-247
Supplier: Infineon Technologies
Matchcode: IRG4PF50WDPBF
Rutronik No.: IGBT1766
Unit Pack: 25
MOQ: 25
package: TO247
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
4.45 $
111.25 $

Prices

25 4.45 $
175 4.37 $
700 4.30 $
1,050 4.23 $
1,400 4.16 $

Parameter

V(CE)
900 V
I(C)
28 A
V(CEsat)
2.25 V
Package
TO247
Bodydiode
YES
P(tot)
78 W
Automotive
NO
t(r)
50 nS
td(off)
150 nS
td(on)
71 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
Ultrafast
Packaging
TUBE
Supplier Part
SP001547862
Customs Tariff No.
85412900000
Country
ABC-Code
A
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?