Cart

IRG4PC50WPBF

INFINEON SP001537164

image shown is a representation only

INFINEON

IGBT TO-247
Supplier: Infineon Technologies
Matchcode: IRG4PC50WPBF
Rutronik No.: IGBT1765
Unit Pack: 25
MOQ: 25
package: TO247
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
3.03 $
75.75 $

Prices

25 3.03 $
175 2.98 $
700 2.94 $
1,050 2.89 $
1,400 2.83 $

Parameter

V(CE)
600 V
I(C)
27 A
V(CEsat)
1.93 V
Package
TO247
Bodydiode
NO
P(tot)
78 W
Automotive
NO
t(r)
33 nS
td(off)
120 nS
td(on)
46 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001537164
Customs Tariff No.
85412900000
Country
ABC-Code
A
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?