Cart

IRG4PC50FPBF

INFINEON

IGBT 600V 39A 1,45V TO247-3
Supplier: Infineon Technologies
Matchcode: IRG4PC50FPBF
Rutronik No.: IGBT1758
Unit Pack: 25
MOQ: 400
package: TO247-3
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.03 $
1,212.00 $

Prices

400 3.03 $
700 2.98 $
1,050 2.94 $
1,400 2.88 $

Parameter

V(CE)
600 V
I(C)
39 A
V(CEsat)
1.45 V
Package
TO247-3
Bodydiode
NO
P(tot)
200 W
Automotive
NO
t(r)
25 nS
td(off)
240 nS
td(on)
31 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
Fast Speed
Packaging
TUBE
Supplier Part
SP001537174
Customs Tariff No.
85412900000
Country
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?