Cart

IRG4PC40UPBF

INFINEON SP001549526

image shown is a representation only

INFINEON

IGBT 600V 20A 1.72V TO-247
Supplier: Infineon Technologies
Matchcode: IRG4PC40UPBF
Rutronik No.: IGBT1755
Unit Pack: 25
MOQ: 250
package: TO247
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.06 $
515.00 $

Prices

250 2.06 $
700 2.02 $
1,050 2.00 $
1,400 1.96 $

Parameter

V(CE)
600 V
I(C)
20 A
V(CEsat)
1.72 V
Package
TO247
Bodydiode
NO
P(tot)
160 W
Automotive
NO
t(r)
19 nS
td(off)
110 nS
td(on)
34 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
UltraFast
Packaging
TUBE
Supplier Part
SP001549526
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
B
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?