Cart

IRG4BC30UPBF

INFINEON SP001535872

image shown is a representation only

INFINEON

IGBT TO-220
Supplier: Infineon Technologies
Matchcode: IRG4BC30UPBF
Rutronik No.: IGBT1721
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
1.53 $
76.50 $

Prices

50 1.53 $
150 1.49 $
250 1.46 $

Parameter

V(CE)
600 V
I(C)
12 A
V(CEsat)
1.95 V
Package
TO220
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001535872
Customs Tariff No.
85412900000
Country
South Korea
ABC-Code
B
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?