Cart

IRG4BC20UPBF

INFINEON SP001537048

image shown is a representation only

INFINEON

IGBT 600V 6,5A 1,85V TO-220
Supplier: Infineon Technologies
Matchcode: IRG4BC20UPBF
Rutronik No.: IGBT1707
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.8643 $
43.22 $

Prices

50 0.8643 $
150 0.8428 $
250 0.8214 $
500 0.80 $

Parameter

V(CE)
600 V
I(C)
6.5 A
V(CEsat)
1.85 V
Package
TO220
Bodydiode
NO
P(tot)
24 W
Automotive
NO
t(r)
13 nS
td(off)
86 nS
td(on)
20 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
IGBT4
Packaging
TUBE
Supplier Part
SP001537048
Customs Tariff No.
85412900000
Country
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?