- Home
- Semiconductors
- Low Voltage MOSFETs (<300V)
- INFINEON Low Voltage MOSFETs (<300V)
image shown is a representation only
N-CH 55V 51A 13,6mOhm TO263
Supplier:
INFINEON
Matchcode:
IRFZ46ZSTRLPBF
Rutronik No.:
TMOSP12522
Unit Pack: 800
MOQ: 800
package: D2PAK
Packaging: REEL
Best Choice
- Configuration
-
N-CH
- V(DS)
-
55 V
- I(D)at Tc=25°C
-
51 A
- RDS(on)at 10V
-
13.6 mOhm
- Q(g)
-
31 nC
- P(tot)
-
82 W
- R(thJC)
-
1.84 K/W
- Logic level
-
NO
- Mounting
-
SMD
- Technology
-
HEXFET
- Fast bodydiode
-
NO
- Automotive
-
NO
- Package
-
D2PAK
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Supplier Part
- SP001571826
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
N-CH 55V 51A 13,9mOhm D2PAK
package:
D2PAK
Packaging:
TUBE
N-CH 55V 135A 4,7mOhm TO263
package:
D2PAK
Packaging:
REEL
Best Choice
N-CH 55V 51A 22,5mOhm TO220-3
package:
TO-220
Packaging:
TUBE
MOSFET 55V 29A
package:
D2PAK
Packaging:
REEL
Best Choice
MOSFET 55V 49A
package:
D2PAK
Packaging:
REEL
Best Choice
N-CH 55V 110A 8mOhm TO263
package:
D2PAK
Packaging:
REEL
N-CH 55V 75A 4,9mOhm D2PAK
package:
D2PAK
Packaging:
REEL
N-CH 55V 17A 75mOhm TO252
package:
DPAK
Packaging:
REEL
Best Choice
N-CH 55V 37A 27mOhm TO252
package:
DPAK
Packaging:
REEL
Best Choice
N-CH 55V 56A 16mOhm TO252
package:
DPAK
Packaging:
REEL
Best Choice
Previous
Next