IRFS7762PBF
image shown is a representation only
N-CH 75V 85A 6,7mOhm TO263
Supplier: INFINEON
Matchcode: IRFS7762PBF
Rutronik No.: TMOSP12457
Unit Pack: 50
MOQ: 50
package: D2PAK
Packaging: TUBE
Parameter
- Configuration
- N-CH
- V(DS)
- 75 V
- I(D)at Tc=25°C
- 85 A
- RDS(on)at 10V
- 6.7 mOhm
- Q(g)
- 85 nC
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- D2PAK
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001576158
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Mexico
- Supplier Lead time
- 15 weeks