Cart

IRFS4321TRRPBF

INFINEON SP001565026

image shown is a representation only

INFINEON

N-CH 150V 85A 15mOhm TO263
Supplier: Infineon Technologies
Matchcode: IRFS4321TRRPBF
Rutronik No.: TMOSP12423
Unit Pack: 800
MOQ: 800
package: TO263
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.37 $
1,096.00 $

Prices

800 1.37 $
1,600 1.35 $
2,400 1.32 $
3,200 1.30 $
4,000 1.28 $

Parameter

Configuartion
N-CH
V(DS)
150 V
I(D)at Tc=25°C
85 A
RDS(on)at 10V
15 mOhm
Package
TO263
Q(g)
71 nC
P(tot)
350 W
R(thJC)
0.43 K/W
Logic level
NO
Automotive
NO
Technology
HEXFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001565026
Customs Tariff No.
85412900000
Country
China
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?