Cart

IRFR7546PBF

INFINEON SP001552228

image shown is a representation only

INFINEON

N-CH 60V 71A 7,9mOhm TO252
Supplier: Infineon Technologies
Matchcode: IRFR7546PBF
Rutronik No.: TMOSP12359
Unit Pack: 1
MOQ: 1
package: DPAK
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.4238 $
0.42 $

Prices

1 0.4238 $
1,500 0.4169 $
3,000 0.41 $
4,500 0.4031 $
6,000 0.3962 $

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
71 A
RDS(on)at 10V
7.9 mOhm
Package
DPAK
Q(g)
58 nC
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001552228
Customs Tariff No.
85412900000
Country
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?